
UCC2819D | |
|---|---|
DigiKey Part Number | 2156-UCC2819D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2819D |
Description | UCC2819 BICMOS POWER FACTOR PRE- |
Customer Reference | |
Detailed Description | PFC IC Average Current 250kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 250kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 10.8V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 1438 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,06369 € | 257,35 € |
| Unit Price without VAT: | 3,06369 € |
|---|---|
| Unit Price with VAT: | 3,64579 € |

