PFC IC Average Current 6kHz ~ 220kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2818PW

DigiKey Part Number
2156-UCC2818PW-ND
Manufacturer
Unitrode
Manufacturer Product Number
UCC2818PW
Description
UCC2818 BICMOS POWER FACTOR PRER
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.160
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2160
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
882,93466 €258,25 €
Unit Price without VAT:2,93466 €
Unit Price with VAT:3,49225 €