
UCC2818AN | |
|---|---|
DigiKey Part Number | 2156-UCC2818AN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2818AN |
Description | UCC2818A BICMOS POWER FACTOR PRE |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 17V |
Manufacturer Unitrode | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 6kHz ~ 220kHz | Base Product Number |
Current - Startup 150 µA |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,70551 € | 255,68 € |
| Unit Price without VAT: | 3,70551 € |
|---|---|
| Unit Price with VAT: | 4,40956 € |

