UCC2813D-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.046
Unit Price: 1,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 529
Unit Price: 0,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.580
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.325
Unit Price: 1,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.352
Unit Price: 0,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.773
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.898
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.457
Unit Price: 0,70000 €
Datasheet
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2813D-2

DigiKey Part Number
296-11406-5-ND
Manufacturer
Manufacturer Product Number
UCC2813D-2
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2813D-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 12V
Duty Cycle
99%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.166 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.166In Stock
Ships from Rochester Electronics, LLC