
UCC2809P-2 | |
|---|---|
DigiKey Part Number | 2156-UCC2809P-2-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2809P-2 |
Description | IC OFFLINE SW MULT TOP 8VSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Output DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
Category | Control Features Frequency Control, Soft Start |
Manufacturer Unitrode | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Topology Boost, Flyback, Forward | Supplier Device Package 8-VSSOP |
Voltage - Supply (Vcc/Vdd) 8V ~ 19V | Base Product Number |
Frequency - Switching 1MHz |
| Bulk: | 293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,09893 € | 256,07 € |
| Unit Price without VAT: | 2,09893 € |
|---|---|
| Unit Price with VAT: | 2,49773 € |

