
UCC28084P | |
|---|---|
DigiKey Part Number | 2156-UCC28084P-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC28084P |
Description | UCC28084 CURRENT MODE PUSH-PULL |
Customer Reference | |
Detailed Description | Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 15V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 3,01209 € | 259,04 € |
| Unit Price without VAT: | 3,01209 € |
|---|---|
| Unit Price with VAT: | 3,58439 € |

