
UCC2751D | |
|---|---|
DigiKey Part Number | 2156-UCC2751D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2751D |
Description | TELECOM CIRCUIT, 1-FUNC, BICMOS, |
Customer Reference | |
Detailed Description | Telecom IC Ring Generator Controller 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ring Generator Controller | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 12V | |
Current - Supply | 1mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 2477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,17387 € | 258,78 € |
| Unit Price without VAT: | 4,17387 € |
|---|---|
| Unit Price with VAT: | 4,96691 € |

