
UCC27325P | |
|---|---|
DigiKey Part Number | 2156-UCC27325P-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC27325P |
Description | UCC27325 DUAL 4 A PEAK HIGH SPEE |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Unitrode | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Bulk | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Bulk: | 11998 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,35984 € | 255,65 € |
| Unit Price without VAT: | 1,35984 € |
|---|---|
| Unit Price with VAT: | 1,61821 € |

