
UCC27222PWPR | |
|---|---|
DigiKey Part Number | 2156-UCC27222PWPR-UT-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC27222PWPR |
Description | UCC27222 HIGH-EFFICIENCY PREDICT |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.7V ~ 20V | |
Logic Voltage - VIL, VIH | 0.7V, 2.6V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 17ns, 17ns | |
Operating Temperature | -55°C ~ 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Bulk: | 26000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,90888 € | 258,89 € |
| Unit Price without VAT: | 2,90888 € |
|---|---|
| Unit Price with VAT: | 3,46157 € |

