
UCC2585MTR | |
|---|---|
DigiKey Part Number | 2156-UCC2585MTR-296-ND |
Manufacturer | |
Manufacturer Product Number | UCC2585MTR |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Bulk: | 2370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,17573 € | 254,56 € |
| Unit Price without VAT: | 2,17573 € |
|---|---|
| Unit Price with VAT: | 2,58912 € |

