MFR Recommended

UCC2583D | |
|---|---|
DigiKey Part Number | 296-12392-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2583D |
Description | IC SECONDARY SIDE CTRLR 14SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2583D Models |
Category | Current - Supply 3 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 14-SOIC |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 8.9V ~ 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2583DTR | Texas Instruments | 2.200 | UCC2583DTR-ND | 4,44621 € | MFR Recommended |


