Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25706D

DigiKey Part Number
2156-UCC25706D-UT-ND
Manufacturer
Unitrode
Manufacturer Product Number
UCC25706D
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Duty Cycle
93%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
-
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:12250
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,04825 €258,08 €
Unit Price without VAT:2,04825 €
Unit Price with VAT:2,43742 €