
UCC2541PWP-UN | |
|---|---|
DigiKey Part Number | 2156-UCC2541PWP-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UCC2541PWP-UN |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 35V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Ramp, Reset, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Bulk: | 140 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,78839 € | 259,32 € |
| Unit Price without VAT: | 2,78839 € |
|---|---|
| Unit Price with VAT: | 3,31818 € |

