
UC5180CQTR | |
|---|---|
DigiKey Part Number | 2156-UC5180CQTR-UNTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC5180CQTR |
Description | IC TRANSCEIVER 0/8 28PLCC |
Customer Reference | |
Detailed Description | 0/8 Receiver RS232, RS422, RS423 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 140 mV |
Manufacturer Unitrode | Data Rate 200kbps |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 28-LCC (J-Lead) |
Protocol RS232, RS422, RS423 | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Drivers/Receivers 0/8 |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,33441 € | 255,73 € |
| Unit Price without VAT: | 4,33441 € |
|---|---|
| Unit Price with VAT: | 5,15795 € |

