
UC39432DTR | |
|---|---|
DigiKey Part Number | 2156-UC39432DTR-ND |
Manufacturer | |
Manufacturer Product Number | UC39432DTR |
Description | ANALOG CIRCUIT, 1 FUNC, BIPOLAR |
Customer Reference | |
Detailed Description | Overvoltage Comparator, Optocoupler PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Overvoltage Comparator, Optocoupler | |
Current - Supply | 500µA | |
Voltage - Supply | 2.2V ~ 24V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,80727 € | 258,44 € |
| Unit Price without VAT: | 1,80727 € |
|---|---|
| Unit Price with VAT: | 2,15065 € |

