
UC39432BD | |
|---|---|
DigiKey Part Number | 2156-UC39432BD-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC39432BD |
Description | PRECISION ANALOG CONTROLLER, SOI |
Customer Reference | |
Detailed Description | Overvoltage Comparator, Optocoupler PMIC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 24V |
Manufacturer Unitrode | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Overvoltage Comparator, Optocoupler | Supplier Device Package 8-SOIC |
Current - Supply 500µA | Base Product Number |
| Bulk: | 84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,79079 € | 258,05 € |
| Unit Price without VAT: | 6,79079 € |
|---|---|
| Unit Price with VAT: | 8,08104 € |

