
UC39431N | |
|---|---|
DigiKey Part Number | 2156-UC39431N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC39431N |
Description | IC VREF SHUNT ADJ 0.39% 8DIP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.3V 36 VV ±0.39% 100 mA 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.39% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 800 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,54923 € | 255,42 € |
| Unit Price without VAT: | 6,54923 € |
|---|---|
| Unit Price with VAT: | 7,79358 € |

