
UC3914N | |
|---|---|
DigiKey Part Number | 2156-UC3914N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3914N |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 18-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 5V ~ 35V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 12 mA | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Bulk: | 2225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,45617 € | 256,44 € |
| Unit Price without VAT: | 5,45617 € |
|---|---|
| Unit Price with VAT: | 6,49284 € |

