
UC3910D-UN | |
|---|---|
DigiKey Part Number | 2156-UC3910D-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3910D-UN |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Customer Reference | |
Detailed Description | DAC 4 b Parallel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 4 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V, 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 4,03625 € | 258,32 € |
| Unit Price without VAT: | 4,03625 € |
|---|---|
| Unit Price with VAT: | 4,80314 € |

