Charger IC Lead Acid 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3906Q

DigiKey Part Number
2156-UC3906Q-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC3906Q
Description
IC BATT CHG LEAD ACID 20PLCC
Customer Reference
Detailed Description
Charger IC Lead Acid 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Lead Acid
Number of Cells
-
Current - Charging
-
Programmable Features
Current
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
40V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:82
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
634,08778 €257,53 €
Unit Price without VAT:4,08778 €
Unit Price with VAT:4,86446 €