
UC3903Q | |
|---|---|
DigiKey Part Number | 2156-UC3903Q-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3903Q |
Description | IC SUPERVISOR 4 CHANNEL 20PLCC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Bulk: | 2333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3,05518 € | 259,69 € |
| Unit Price without VAT: | 3,05518 € |
|---|---|
| Unit Price with VAT: | 3,63566 € |

