Feedback Generator PMIC 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3901J

DigiKey Part Number
2156-UC3901J-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC3901J
Description
ISOLATED FEEDBACK GENERATOR, CDI
Customer Reference
Detailed Description
Feedback Generator PMIC 14-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
Applications
Feedback Generator
Current - Supply
5mA
Voltage - Supply
40V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:667
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
793,27025 €258,35 €
Unit Price without VAT:3,27025 €
Unit Price with VAT:3,89160 €