
UC3886N | |
|---|---|
DigiKey Part Number | 2156-UC3886N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3886N |
Description | 1.5A, 400KHZ BIPOLAR, PDIP16 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10.3V ~ 20V | |
Frequency - Switching | Up to 300kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,38898 € | 258,95 € |
| Unit Price without VAT: | 4,38898 € |
|---|---|
| Unit Price with VAT: | 5,22289 € |

