
UC3871DWTR | |
|---|---|
DigiKey Part Number | 2156-UC3871DWTR-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3871DWTR |
Description | 0.1A, 78KHZ BIPOLAR, PDSO18 |
Customer Reference | |
Detailed Description | Fluorescent Lamp Controller Controller 57kHz ~ 78kHz No 18-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fluorescent Lamp Controller | |
Frequency | 57kHz ~ 78kHz | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply | 8 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,85026 € | 260,31 € |
| Unit Price without VAT: | 6,85026 € |
|---|---|
| Unit Price with VAT: | 8,15181 € |

