
UC3870N-2 | |
|---|---|
DigiKey Part Number | 2156-UC3870N-2-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3870N-2 |
Description | IC REG BUCK ADJ 18PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2V 1 Output 18-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Voltage - Output (Max) 3.5V |
Part Status Active | Frequency - Switching Up to 300kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-PDIP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Bulk: | 1642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,91511 € | 256,53 € |
| Unit Price without VAT: | 2,91511 € |
|---|---|
| Unit Price with VAT: | 3,46898 € |

