
UC3855ADW | |
|---|---|
DigiKey Part Number | 2156-UC3855ADW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3855ADW |
Description | UC3855A HIGH PERFORMANCE POWER F |
Customer Reference | |
Detailed Description | PFC IC Average Current 500kHz 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 500kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 15.5V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,40789 € | 254,75 € |
| Unit Price without VAT: | 13,40789 € |
|---|---|
| Unit Price with VAT: | 15,95539 € |

