
UC3845D | |
|---|---|
DigiKey Part Number | 2156-UC3845D-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | UC3845D |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tube: | 9265 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | 1,04133 € | 258,25 € |
| Unit Price without VAT: | 1,04133 € |
|---|---|
| Unit Price with VAT: | 1,23918 € |

