
UC3842D8 | |
|---|---|
DigiKey Part Number | 2156-UC3842D8-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3842D8 |
Description | UC3842 CURRENT-MODE PWM CONTROLL |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 2090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | 1,02839 € | 255,04 € |
| Unit Price without VAT: | 1,02839 € |
|---|---|
| Unit Price with VAT: | 1,22378 € |

