
UC3834DW | |
|---|---|
DigiKey Part Number | 2156-UC3834DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3834DW |
Description | UC3834 HIGH EFFICIENCY LINEAR RE |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed and Negative Fixed 1 Output 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Fixed and Negative Fixed | |
Number of Outputs | 1 | |
Current - Supply | 5.5mA | |
Voltage - Input | 5V ~ 35V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,18278 € | 255,29 € |
| Unit Price without VAT: | 14,18278 € |
|---|---|
| Unit Price with VAT: | 16,87751 € |

