
UC3832N | |
|---|---|
DigiKey Part Number | 2156-UC3832N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3832N |
Description | PRECISION LOW DROPOUT LINEAR CON |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 3.3mA | |
Voltage - Input | 4.5V ~ 36V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,06039 € | 258,08 € |
| Unit Price without VAT: | 5,06039 € |
|---|---|
| Unit Price with VAT: | 6,02186 € |

