


UC382T-3 | |
|---|---|
DigiKey Part Number | 2156-UC382T-3-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC382T-3 |
Description | IC REG LINEAR 2.5V 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 2.1V @ 3A |
Mfr | Current - Output |
Packaging Bulk | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-5 |
Number of Regulators 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Max) 7.5V | Base Product Number |
Voltage - Output (Min/Fixed) 2.5V |
| Bulk: | 237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,40241 € | 255,34 € |
| Unit Price without VAT: | 4,40241 € |
|---|---|
| Unit Price with VAT: | 5,23887 € |

