
MAX1513ETP+ | |
|---|---|
DigiKey Part Number | MAX1513ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1513ETP+ |
Description | IC REG CTRLR TFT 5OUT 20TQFN |
Customer Reference | |
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 5 Output 20-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, TFT LCD | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 5 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |

