Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3714N

DigiKey Part Number
2156-UC3714N-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC3714N
Description
BUFFER/INVERTER BASED MOSFET DRI
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Unitrode
Current - Peak Output (Source, Sink)
1A, 2A
Packaging
Bulk
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
30ns, 25ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Synchronous
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
7V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.512
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4512
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1691,51284 €255,67 €
Unit Price without VAT:1,51284 €
Unit Price with VAT:1,80028 €