
UC3714DP | |
|---|---|
DigiKey Part Number | 2156-UC3714DP-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3714DP |
Description | BUFFER/INVERTER BASED MOSFET DRI |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Unitrode | Current - Peak Output (Source, Sink) 1A, 2A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 30ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 7V ~ 20V |
| Bulk: | 5130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,61918 € | 257,45 € |
| Unit Price without VAT: | 1,61918 € |
|---|---|
| Unit Price with VAT: | 1,92682 € |

