
UC3714D | |
|---|---|
DigiKey Part Number | 2156-UC3714D-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3714D |
Description | UC3714 COMPLEMENTARY SWITCH FET |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 7V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 30ns, 25ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 2,20316 € | 257,77 € |
| Unit Price without VAT: | 2,20316 € |
|---|---|
| Unit Price with VAT: | 2,62176 € |

