
UC3710DW | |
|---|---|
DigiKey Part Number | 2156-UC3710DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3710DW |
Description | UC3710 COMPLEMENTARY HIGH CURREN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.7V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 85ns, 85ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 3260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,74292 € | 257,83 € |
| Unit Price without VAT: | 10,74292 € |
|---|---|
| Unit Price with VAT: | 12,78407 € |

