UC3710DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.280
Unit Price: 1,37000 €
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3710DW

DigiKey Part Number
296-2401-5-ND
Manufacturer
Manufacturer Product Number
UC3710DW
Description
IC GATE DRVR LOW-SIDE 16SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3710DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.7V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
85ns, 85ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.438 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.438In Stock
Ships from Rochester Electronics, LLC