
UC3705T-UN | |
|---|---|
DigiKey Part Number | 2156-UC3705T-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3705T-UN |
Description | BUFFER/INVERTER BASED MOSFET DRI |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting TO-220-5 |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2 V |
Manufacturer Unitrode | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Bulk | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 60ns, 60ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case TO-220-5 |
Number of Drivers 1 | Supplier Device Package TO-220-5 |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 4,89538 € | 254,56 € |
| Unit Price without VAT: | 4,89538 € |
|---|---|
| Unit Price with VAT: | 5,82550 € |

