
UC3638N | |
|---|---|
DigiKey Part Number | 2156-UC3638N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3638N |
Description | UC3638 ADVANCED PWM MOTOR CONTRO |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10V ~ 36V | |
Voltage - Load | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Bulk: | 117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,13107 € | 255,67 € |
| Unit Price without VAT: | 9,13107 € |
|---|---|
| Unit Price with VAT: | 10,86597 € |

