
UC3572N | |
|---|---|
DigiKey Part Number | 2156-UC3572N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3572N |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 30V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Ramp | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Bulk: | 225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,58350 € | 258,11 € |
| Unit Price without VAT: | 1,58350 € |
|---|---|
| Unit Price with VAT: | 1,88437 € |

