
UC3527BNG4 | |
|---|---|
DigiKey Part Number | 2156-UC3527BNG4-UN-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC3527BNG4 |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Forward Converter, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Forward Converter, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 100Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,42345 € | 256,56 € |
| Unit Price without VAT: | 4,42345 € |
|---|---|
| Unit Price with VAT: | 5,26391 € |

