Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3526N

DigiKey Part Number
2156-UC3526N-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC3526N
Description
UC3526 REGULATING PULSE WIDTH MO
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Frequency - Switching
1Hz ~ 400kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Reset, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:442
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,35800 €259,38 €
Unit Price without VAT:2,35800 €
Unit Price with VAT:2,80602 €