Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3526DW

DigiKey Part Number
2156-UC3526DW-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC3526DW
Description
UC3526 REGULATING PULSE WIDTH MO
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Unitrode
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Frequency - Switching
1Hz ~ 400kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Reset, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.