
UC29432DG4 | |
|---|---|
DigiKey Part Number | 2156-UC29432DG4-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC29432DG4 |
Description | PRECISION ANALOG CONTROLLER, SOI |
Customer Reference | |
Detailed Description | Overvoltage Comparator, Optocoupler PMIC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Overvoltage Comparator, Optocoupler | |
Current - Supply | 500µA | |
Voltage - Supply | 2.2V ~ 24V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,03133 € | 255,47 € |
| Unit Price without VAT: | 17,03133 € |
|---|---|
| Unit Price with VAT: | 20,26728 € |

