
UC2914DW | |
|---|---|
DigiKey Part Number | 2156-UC2914DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2914DW |
Description | UC2914 5-35V SINGLE, HOT-SWAP IC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 18-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 5V ~ 35V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 12 mA | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Bulk: | 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,95542 € | 262,93 € |
| Unit Price without VAT: | 10,95542 € |
|---|---|
| Unit Price with VAT: | 13,03695 € |

