
UC2901Q | |
|---|---|
DigiKey Part Number | 2156-UC2901Q-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2901Q |
Description | ISOLATED FEEDBACK GENERATOR, LCC |
Customer Reference | |
Detailed Description | Feedback Generator PMIC 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Feedback Generator | |
Current - Supply | 5mA | |
Voltage - Supply | 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Bulk: | 6054 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,15677 € | 257,72 € |
| Unit Price without VAT: | 4,15677 € |
|---|---|
| Unit Price with VAT: | 4,94656 € |

