
UC2872DW | |
|---|---|
DigiKey Part Number | 2156-UC2872DW-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2872DW |
Description | UC2872 RESONANT LAMP BALLAST CON |
Customer Reference | |
Detailed Description | Ballast Controller Controller 57kHz ~ 78kHz No 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unitrode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ballast Controller | |
Frequency | 57kHz ~ 78kHz | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply | 6 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 1840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,07071 € | 253,98 € |
| Unit Price without VAT: | 9,07071 € |
|---|---|
| Unit Price with VAT: | 10,79414 € |

