
UC2861N | |
|---|---|
DigiKey Part Number | 2156-UC2861N-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2861N |
Description | IC OFFLINE SWITCH MULT TOP 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 10kHz ~ 1MHz 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 22V |
Manufacturer Unitrode | Frequency - Switching 10kHz ~ 1MHz |
Packaging Bulk | Control Features Soft Start |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Output Isolation Non-Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package 16-PDIP |
Topology Full-Bridge, Half-Bridge, Push-Pull | Mounting Type Through Hole |
Voltage - Start Up 16.5 V | Base Product Number |
| Bulk: | 225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,68283 € | 255,79 € |
| Unit Price without VAT: | 1,68283 € |
|---|---|
| Unit Price with VAT: | 2,00257 € |

