
UC2854BQ | |
|---|---|
DigiKey Part Number | 2156-UC2854BQ-ND |
Manufacturer | Unitrode |
Manufacturer Product Number | UC2854BQ |
Description | 1.5A, 120KHZ BIPOLAR, PQCC20 |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 20V |
Manufacturer Unitrode | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-LCC (J-Lead) |
Mode Average Current | Supplier Device Package 20-PLCC (9x9) |
Frequency - Switching 80kHz ~ 120kHz | Base Product Number |
Current - Startup 250 µA |
| Bulk: | 5020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,52416 € | 254,94 € |
| Unit Price without VAT: | 2,52416 € |
|---|---|
| Unit Price with VAT: | 3,00375 € |

