PFC IC Continuous Conduction (CCM) 200kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2852D

DigiKey Part Number
2156-UC2852D-ND
Manufacturer
Unitrode
Manufacturer Product Number
UC2852D
Description
UC2852 HIGH POWER-FACTOR PRE-REG
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 200kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
13V ~ 30V
Manufacturer
Unitrode
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Continuous Conduction (CCM)
Supplier Device Package
8-SOIC
Frequency - Switching
200kHz
Base Product Number
Current - Startup
400 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.795
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4795
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
594,31746 €254,73 €
Unit Price without VAT:4,31746 €
Unit Price with VAT:5,13778 €